B-013-80

Heilind Number:RYCB-013-80
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-013-80
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-013-80

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-013-80
Maximum Operating Temperature:150 °C
Length:1.205 in, 30.6 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.126 in, 3.2 mm
Pre-Installed Lead:No
Part Aliases:650947-000
SKU:RYCB-013-80

Detailed Description

Enhance your wire and cable management with our B-013-80 SolderSleeve Shield Terminator. Measuring 30.6 mm in length, this terminator offers a convenient solution for secure connections. With an expanded inside diameter of 3.2 mm, it accommodates various cable sizes. Operating efficiently at temperatures up to 150°C, it ensures reliable performance in demanding environments. Perfect for solder sleeves and shield terminations, this product is a must-have for professionals in the field. Upgrade your setup with this essential component.