B-013-81

Heilind Number:RYCB-013-81
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-013-81
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-013-81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-013-81
Maximum Operating Temperature:150 °C
Length:1.205 in, 30.6 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.185 in, 4.7 mm
Pre-Installed Lead:No
Part Aliases:963665-000
SKU:RYCB-013-81

Detailed Description

Easily terminate shielded cables with our B-013-81 SolderSleeve Shield Terminator. Measuring 30.6 mm in length, this terminator offers a secure fit for cables with an expanded inside diameter of .185 inches. Operating efficiently at temperatures up to 150°C, it ensures reliable performance in various environments. Ideal for wire and cable management, this product simplifies the soldering process, making it a must-have for seamless installations. Upgrade your shield termination system with this durable and efficient solution.