B-022-05CS2724

Heilind Number:RYCB-022-05CS2724
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-022-05CS2724
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-022-05CS2724

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-022-05CS2724
Maximum Operating Temperature:175 °C
Expanded Inside Diameter:.39 in, 9.8 mm
Pre-Installed Lead:No
Part Aliases:E53141-000
SKU:RYCB-022-05CS2724

Detailed Description

Enhance your cable termination process with this high-quality solder sleeve, designed for seamless shielding and wire management. With an expanded inside diameter of 9.8mm and a maximum operating temperature of 175°C, it offers reliable performance in various applications. The convenient pre-installed lead feature streamlines installation, while the part alias E53141-000 ensures easy identification. Perfect for professionals in need of efficient solder sleeves and shield terminators, this product is a must-have for any wire and cable management toolkit. Upgrade your workflow with its innovative design and durable construction.