B-023-00

Heilind Number:RYCB-023-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-023-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-023-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-00
Length:1.221 in, 31 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:260 °C
Part Aliases:695177-000
SKU:RYCB-023-00

Detailed Description

Enhance your cable termination process with our B-023-00 SolderSleeve Shield Terminator, designed for seamless and durable connections in electronic assemblies. This RoHS-compliant terminator ensures environmental responsibility while offering a convenient length of 1.221 inches (31 mm) for versatile usage. With a maximum operating temperature of 260°C, it guarantees reliable performance in various applications. Featuring an expanded inside diameter of 0.17 inches (4.3 mm), it accommodates different cable sizes with ease. Perfect for wire and cable management, this terminator is a must-have for professionals in the field.