B-023-04

Heilind Number:RYCB-023-04
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-023-04
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-023-04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-04
Pre-Installed Lead:No
Expanded Inside Diameter:.094 in, 2.4 mm
Maximum Operating Temperature:260 °C
Part Aliases:695181-000
SKU:RYCB-023-04

Detailed Description

Achieve reliable and compliant wire connections with this high-quality solder sleeve. Designed for easy and efficient installation, this sleeve features a .094-inch expanded inside diameter, ensuring a secure fit for various wire sizes. With a maximum operating temperature of 260°C, it guarantees durability even in high-heat environments. Perfect for use in wire and cable management, as well as in solder sleeves and shield terminators, this versatile product is a must-have for any professional electrician or DIY enthusiast. Rest assured, it's fully RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your wiring projects with this essential component.