| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-028-00 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 11.1 mm, .437 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 690802-000 |
| SKU: | RYCB-028-00 |
B-028-00
| Heilind Number: | RYCB-028-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-028-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our B-028-00 SolderSleeve Shield Terminator. With a compact length of .437 inches (11.1 mm) and an expanded inside diameter of .105 inches (2.7 mm), this solder sleeve offers efficient and reliable termination for a variety of applications. Operating at a maximum temperature of 150°C, it ensures durability and performance in demanding environments. Perfect for securing and shielding wires, this terminator is a must-have for professional electrical installations.

