| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-040-20-N |
| Part Aliases: | 440727-000 |
| SKU: | RYCB-040-20-N |
B-040-20-N
| Heilind Number: | RYCB-040-20-N |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-040-20-N |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
B-040-20-N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 2-111196-8 | 024 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity | Raychem 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity | Raychem 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity | Raychem 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Raychem 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity | Raychem 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity | Raychem 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2018 | E-18-000038 - Product Improvement. INNER SLEEVE ID IS: 3.3 DIA MIN, SB: 2.97 DIA MIN. . Location of change, SEE ECR. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


