| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-040-24-N |
| Part Aliases: | 120411-000 |
| SKU: | RYCB-040-24-N |
B-040-24-N
| Heilind Number: | RYCB-040-24-N |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-040-24-N |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
COAX SOLDER SLEEVE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 167301-4 | MOD-4 REC.CONT.SCP | ![]() |
| TE Connectivity | Raychem 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity | Raychem 4-1393144-0 | K10P-11A15-120=K10/K20 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2020 | E-20-003164 - Product Improvement. To be in compliance with Stockholm Convention on Persistent Organic Pollutants legislation. New solder is classified as ROL0 and is HBCDD free. | Download | |||
| 02/02/2018 | E-18-000038 - Product Improvement. INNER SLEEVE ID IS: 3.3 DIA MIN, SB: 2.97 DIA MIN. . Location of change, SEE ECR. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


