| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-044-22-N |
| Part Aliases: | 964073-000 |
| SKU: | RYCB-044-22-N |
B-044-22-N
| Heilind Number: | RYCB-044-22-N |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-044-22-N |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
7-1197456-7 964073-000
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

