B-050-02

Heilind Number:RYCB-050-02
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-050-02
ECAD Model:
3D Model

Description:

B-050-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-050-02
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:1.34 in, 34 mm
Pre-Installed Lead:No
Part Aliases:680966-000
SKU:RYCB-050-02

Detailed Description

Enhance your soldering projects with the B-050-02 sleeve, designed for efficient wire and cable management. With an expanded inside diameter of 1.34 inches (34 mm), it accommodates various cable sizes with ease. Operating at a maximum temperature of 125°C, it ensures reliable performance even in high-heat environments. Perfect for use in soldering applications, this sleeve guarantees secure connections and efficient shielding. Upgrade your toolkit with this essential accessory for seamless wire termination.