| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-051-00-01 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.063 in, 27 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 17 mm, .67 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 696437-000 |
| SKU: | RYCB-051-00-01 |
B-051-00-01
| Heilind Number: | RYCB-051-00-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-051-00-01 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cable terminations with our SolderSleeve Shield Terminator. This essential component, featuring a length of 1.063 inches (27 mm), offers reliable protection and insulation. With an expanded inside diameter of 17 mm (.67 inches) and a maximum operating temperature of 125°C, it ensures secure connections even in challenging environments. Designed for easy installation, this terminator is a key element in our comprehensive range of Wire & Cable Management Products, providing peace of mind in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

