| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-051-00-04-CS4092 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | 16 mm, .63 in |
| Pre-Installed Lead: | No |
| Part Aliases: | EG3926-000 |
| SKU: | RYCB-051-00-04-CS4092 |
B-051-00-04-CS4092
Specifications
Detailed Description
Introducing our B-051-00-04-CS4092 solder sleeve, a reliable solution for wire and cable management. This high-quality shield terminator boasts an expanded inside diameter of 16mm (0.63 inches), making it suitable for a wide range of applications. With a maximum operating temperature of 125°C, it ensures optimal performance even in demanding environments. Designed for ease of use, this solder sleeve does not come with pre-installed lead, allowing for customizable installation. Trust in the durability and efficiency of our solder sleeves for all your connectivity needs.

