| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-051-01-01 |
| Length: | 1.083 in, 27.51 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 23 mm, .905 in |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 696684-000 |
| SKU: | RYCB-051-01-01 |
B-051-01-01
| Heilind Number: | RYCB-051-01-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-051-01-01 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable terminations with our SolderSleeve Shield Terminator, designed for reliable performance in demanding environments. This versatile component, featuring a 1.083-inch length, ensures seamless connections for up to 23mm cables. Operating efficiently at temperatures up to 125°C, it guarantees durability and effectiveness. Ideal for wire and cable management projects, this product is a must-have for professionals seeking quality solutions for their applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

