B-051-02-01

Heilind Number:RYCB-051-02-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-051-02-01
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-051-02-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-051-02-01
Length:1.3 in, 33 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:1.3 in, 33 mm
Maximum Operating Temperature:125 °C
Part Aliases:696681-000
SKU:RYCB-051-02-01

Detailed Description

Enhance cable connections effortlessly with this SolderSleeve Shield Terminator, designed for optimal performance in various applications. With a 1.3-inch expanded inside diameter, this terminator ensures secure and efficient cable terminations. Operating at a maximum temperature of 125°C, it guarantees reliable performance even in challenging environments. Perfect for wire and cable management, this terminator is a versatile solution for your connectivity needs. Whether you're working on industrial systems or electronic devices, this high-quality component offers a convenient way to achieve durable and effective connections. Upgrade your cable assemblies with the B-051-02-01 and experience seamless connectivity like never before.