| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-053-70-01 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 1.23 in, 31.2 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 10 mm, .395 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 312172-000 |
| SKU: | RYCB-053-70-01 |
B-053-70-01
| Heilind Number: | RYCB-053-70-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-053-70-01 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate and shield wires with our B-053-70-01 SolderSleeve Shield Terminator. This high-quality product, with a length of 1.23 inches (31.2 mm), ensures reliable connections while meeting RoHS compliance standards. Featuring an expanded inside diameter of 10 mm (.395 in), it accommodates various wire sizes. With a maximum operating temperature of 150°C, it guarantees durability in different environments. Perfect for wire and cable management, this terminator is a must-have for any project requiring secure and efficient soldering.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

