B-053-70-02

Heilind Number:RYCB-053-70-02
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-053-70-02
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-053-70-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-053-70-02
Maximum Operating Temperature:150 °C
Length:23.8 mm, .937 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.272 in, 6.9 mm
Pre-Installed Lead:No
Part Aliases:312396-000
SKU:RYCB-053-70-02

Detailed Description

Upgrade your cable terminations with our SolderSleeve Shield Terminator, a cutting-edge solution for efficient wire and cable management. This high-performance terminator boasts a length of .937 inches, providing ample coverage for secure connections. With an expanded inside diameter of .272 inches, it accommodates various cable sizes with ease. Crafted for durability, it can withstand temperatures up to 150°C, ensuring reliable performance in demanding environments. Ideal for professional applications, this terminator is a must-have for achieving seamless and robust cable terminations. Elevate your connectivity game with this essential component.