B-053-70-03

Heilind Number:RYCB-053-70-03
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-053-70-03
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-053-70-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-053-70-03
Maximum Operating Temperature:150 °C
Length:25.3 mm, .996 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.228 in, 5.8 mm
Pre-Installed Lead:No
Part Aliases:312605-000
SKU:RYCB-053-70-03

Detailed Description

Enhance your cable termination process with our B-053-70-03 SolderSleeve Shield Terminator. This high-quality product, designed for optimal performance, features a durable construction and efficient soldering capabilities. With a length of 25.3mm (.996 in) and an expanded inside diameter of 5.8mm (.228 in), it offers versatility for various applications. Operating at a maximum temperature of 150°C, it ensures reliable performance even in demanding conditions. Ideal for wire and cable management, this terminator is a must-have for any professional installation. (74 words)