B-053-70-04

Heilind Number:RYCB-053-70-04
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-053-70-04
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-053-70-04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-053-70-04
Maximum Operating Temperature:150 °C
Length:19.5 mm, .768 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.173 in, 4.4 mm
Pre-Installed Lead:No
Part Aliases:312607-000
SKU:RYCB-053-70-04

Detailed Description

Upgrade your cable termination process with our B-053-70-04 SolderSleeve Shield Terminator. Designed for reliable connectivity, this high-quality terminator features a durable construction that ensures lasting performance. With a length of 19.5 mm and an expanded inside diameter of 4.4 mm (.173 in), it accommodates various cable sizes. Perfect for wire and cable management, this terminator offers easy installation without the need for pre-installed leads. Operating at a maximum temperature of 150°C, it is suitable for a wide range of applications. Say goodbye to unreliable connections and benefit from the superior performance of our SolderSleeve Shield Terminator.