B-053-70-05

Heilind Number:RYCB-053-70-05
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-053-70-05
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-053-70-05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-053-70-05
Maximum Operating Temperature:150 °C
Length:1.031 in, 26.2 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.338 in, 8.6 mm
Pre-Installed Lead:No
Part Aliases:881945-000
SKU:RYCB-053-70-05

Detailed Description

Enhance your soldering projects with our B-053-70-05 Shield Terminator, a durable and efficient solution for wire and cable management. This high-quality SolderSleeve features a length of 1.031 inches (26.2 mm) and an expanded inside diameter of .338 inches (8.6 mm), making it ideal for a variety of applications. With a maximum operating temperature of 150°C, it ensures reliable performance even in demanding environments. While not RoHS compliant, this terminator guarantees precision and durability in your soldering tasks. Upgrade your toolkit with this essential component for seamless connectivity and effective wire management.