| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-053-70 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 1.17 in, 29.7 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 13.3 mm, .525 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 696453-000 |
| SKU: | RYCB-053-70 |
B-053-70
| Heilind Number: | RYCB-053-70 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-053-70 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our B-053-70 SolderSleeve Shield Terminator. Designed for efficient wire and cable management, this RoHS-compliant terminator boasts a compact length of 29.7 mm (1.17 in) and an expanded inside diameter of 13.3 mm (.525 in). With a maximum operating temperature of 150°C, it ensures reliable performance in various environments. Easy to install, it streamlines the soldering process, making it an essential component for professionals in the field. Elevate your cable assembly projects with this high-quality solder sleeve, perfect for applications requiring durable and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

