| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-058-00 |
| Maximum Operating Temperature: | 150 °C |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Length: | 16.51 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .102 in, 2.59 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 695991-000 |
| SKU: | RYCB-058-00 |
B-058-00
| Heilind Number: | RYCB-058-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-058-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connections with our B-058-00 SolderSleeve Shield Terminator. Measuring .65 inches in length, this terminator is designed for precise applications, ensuring a secure fit. With pre-installed leads for convenience, it is compatible with 24 AWG wires, offering reliable performance. The expanded inside diameter of .102 inches accommodates various cable sizes, while its maximum operating temperature of 150°C guarantees durability. Perfect for wire and cable management, this terminator is a must-have for professionals in the field.

