B-058-01

Heilind Number:RYCB-058-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-058-01
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-058-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-058-01
Length:16.51 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.173 in, 4.4 mm
Maximum Operating Temperature:150 °C
Compatible Wire Size:24 AWG, .25 mm²
Part Aliases:695992-000
SKU:RYCB-058-01

Detailed Description

Enhance your cable termination process with our B-058-01 SolderSleeve Shield Terminator. This high-quality product features a pre-installed lead for easy application, saving you time and effort. With an expanded inside diameter of .173 inches, it is compatible with 24 AWG wires, ensuring a secure and reliable connection. Operating at a maximum temperature of 150°C, it guarantees durability in various environments. Perfect for wire and cable management, this solder sleeve is a must-have for professionals in the field. Upgrade your termination techniques with this essential tool.