B-058-02

Heilind Number:RYCB-058-02
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-058-02
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-058-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-058-02
Maximum Operating Temperature:150 °C
Compatible Wire Size:24 AWG, .25 mm²
Length:22.1 mm, .87 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.272 in, 6.9 mm
Pre-Installed Lead:Yes
Part Aliases:695993-000
SKU:RYCB-058-02

Detailed Description

Introducing our Shield Terminator B-058-02, a high-performance solution for wire and cable management. With a compact length of .87 inches and RoHS compliance, this solder sleeve is designed for efficiency and environmental responsibility. Featuring a pre-installed lead for easy assembly, it ensures seamless integration into your projects. The expanded inside diameter of .272 inches accommodates various wire sizes, with compatibility for 24 AWG and .25 mm² wires. Operating at a maximum temperature of 150°C, it guarantees reliable performance in demanding environments. Trust in the quality of our Solder Sleeve Shield Terminator for your connectivity needs.