B-070-12-11-01

Heilind Number:RYCB-070-12-11-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-070-12-11-01
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-070-12-11-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-070-12-11-01
Length:1.142 in, 29 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.21 in, 5.3 mm
Maximum Operating Temperature:175 °C
Part Aliases:046205-000
SKU:RYCB-070-12-11-01

Detailed Description

Ensure compliance with RoHS regulations with our solder sleeve shield terminator, designed for efficient wire and cable management. Measuring 29mm in length, this terminator offers a secure fit with an expanded inside diameter of 5.3mm. Operating at a maximum temperature of 175°C, it guarantees reliable performance in various environments. Perfect for various applications, this terminator is a must-have for professionals seeking high-quality solder sleeves and shield terminators. Upgrade your wire and cable management setup with this essential component.