| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-070-19-06 |
| Maximum Operating Temperature: | 135 °C |
| Length: | 2.085 in, 53 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 13.5 mm, .53 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 980556-000 |
| SKU: | RYCB-070-19-06 |
B-070-19-06
| Heilind Number: | RYCB-070-19-06 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-070-19-06 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our B-070-19-06 SolderSleeve Shield Terminator. Designed for seamless installation, this terminator boasts a short length of 53mm (2.085 inches) and a durable construction, ensuring reliable performance. With an expanded inside diameter of 13.5mm (.53 inches), it accommodates various cable sizes. Operating at a maximum temperature of 135°C, it guarantees high performance even in demanding environments. Upgrade your setup with this essential component, perfect for efficient and secure wire termination.

