B-070-19-13

Heilind Number:RYCB-070-19-13
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-070-19-13
ECAD Model:
3D Model

Description:

B-070-19-13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-070-19-13
Maximum Operating Temperature:135 °C
Length:2.6 in, 66 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:1.02 in, 26 mm
Pre-Installed Lead:No
Part Aliases:015283-000
SKU:RYCB-070-19-13

Detailed Description

Enhance your cable assembly with the B-070-19-13 SolderSleeve Shield Terminator. Measuring 66mm (2.6 inches) in length, this component ensures secure and efficient connections. With an expanded inside diameter of 26mm (1.02 inches), it accommodates a variety of cables. Operating at a maximum temperature of 135°C, it guarantees reliable performance in demanding environments. Perfect for wire and cable management, this terminator is a must-have for professionals seeking high-quality solutions. With easy installation and durable construction, it offers peace of mind for your projects. Elevate your cable assemblies with this essential component.