| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-150-05-S |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .189 in, 4.8 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 873097-000 |
| SKU: | RYCB-150-05-S |
B-150-05-S
| Heilind Number: | RYCB-150-05-S |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-150-05-S |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our B-150-05-S solder sleeves, designed for professional-grade wire terminations. Featuring an expanded inside diameter of 4.8mm, these sleeves provide a secure and reliable connection for your cables. With a maximum operating temperature of 125°C, they ensure durability in various environments. While not ROHS compliant, they offer high performance for your soldering needs. Perfect for use in a wide range of applications, these sleeves are a versatile solution for your wire and cable management requirements. Upgrade your setup with our premium solder sleeves today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

