| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-150-11 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 11.5 mm, .452 in |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 176819-000 |
| SKU: | RYCB-150-11 |
B-150-11
| Heilind Number: | RYCB-150-11 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-150-11 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our B-150-11 Solder Sleeves & Shield Terminators. Designed for efficient and reliable connections, these sleeves feature a convenient expanded inside diameter of 11.5mm (.452 in). While not RoHS compliant, they are built to withstand temperatures up to 125°C, ensuring durability in various applications. Perfect for professional installations, these solder sleeves offer a seamless solution for joining wires and shield terminators with ease. Upgrade your setup with these essential components for a streamlined and secure connection process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


