B-150-23

Heilind Number:RYCB-150-23
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-150-23
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-150-23

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-150-23
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:23.5 mm, .925 in
Pre-Installed Lead:No
Part Aliases:042313-000
SKU:RYCB-150-23

Detailed Description

Introducing our B-150-23 solder sleeve, a high-performance solution for wire and cable management. With an expanded inside diameter of 23.5 mm (.925 in), this sleeve offers versatile compatibility for various applications. Engineered for durability, it can withstand temperatures up to 125°C, ensuring reliable performance even in demanding environments. Perfect for use in solder sleeves and shield terminators, it provides a secure and efficient connection for your wiring needs. Say goodbye to tedious and unreliable methods – with our solder sleeve, you can streamline your operations with confidence. Upgrade to the B-150-23 and experience the difference in quality and efficiency.