| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-151-05 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .189 in, 4.8 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 641207-000 |
| SKU: | RYCB-151-05 |
B-151-05
| Heilind Number: | RYCB-151-05 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-151-05 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with this efficient solution, perfect for wire and cable management. Made for ease of use, this shield terminator boasts a short and wide design, ensuring a secure fit for your connections. With a maximum operating temperature of 125 °C, it guarantees durability and reliability even in demanding environments. Featuring an expanded inside diameter of 4.8mm (.189 in), it accommodates various wire sizes with ease. While it may not be RoHS compliant, its quality and performance are unmatched. Say goodbye to messy soldering jobs and streamline your workflow with this essential tool in your kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

