| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-151-11 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | 11.5 mm, .45 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 200445-000 |
| SKU: | RYCB-151-11 |
B-151-11
| Heilind Number: | RYCB-151-11 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-151-11 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with this B-151-11 solder sleeve, a high-quality solution for terminating shielded cables. With a generous expanded inside diameter of 11.5 mm (.45 in), it accommodates a wide range of cable sizes, ensuring a secure and professional fit. Operating efficiently at temperatures up to 125°C, it guarantees reliable performance in demanding environments. Perfect for applications requiring robust protection and efficient cable termination, this sleeve is a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

