B-151-13

Heilind Number:RYCB-151-13
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-151-13
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-151-13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-151-13
Pre-Installed Lead:No
Expanded Inside Diameter:15.1 mm, .595 in
Maximum Operating Temperature:125 °C
Part Aliases:064743-000
SKU:RYCB-151-13

Detailed Description

Introducing our B-151-13 Solder Sleeves & Shield Terminators, essential components for seamless wire and cable management. With an expanded inside diameter of 15.1mm (.595 inches), these sleeves are designed for efficient and secure connections. Operating with reliability in mind, they boast a maximum temperature tolerance of 125°C. Perfect for various applications, these components ensure durable and effective cable termination. Experience hassle-free installation and enhanced performance with our high-quality solder sleeves.