B-152-03

Heilind Number:RYCB-152-03
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-152-03
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-152-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-152-03
Pre-Installed Lead:No
Expanded Inside Diameter:.118 in, 3 mm
Maximum Operating Temperature:125 °C
Part Aliases:866331-000
SKU:RYCB-152-03

Detailed Description

Enhance your wire and cable management with our B-152-03 solder sleeves and shield terminators. These high-quality accessories feature an expanded inside diameter of 3mm (.118 in), ensuring a secure fit for various applications. With a maximum operating temperature of 125°C, they guarantee reliable performance even in demanding environments. Say goodbye to tedious soldering processes and streamline your workflow with these convenient pre-insulated solutions. Perfect for professionals and DIY enthusiasts alike, they are a must-have for any toolkit. Upgrade your setup and experience the convenience of our solder sleeves and shield terminators.