B-152-05-S

Heilind Number:RYCB-152-05-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-152-05-S
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-152-05-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-152-05-S
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.189 in, 4.8 mm
Pre-Installed Lead:No
Part Aliases:545609-000
SKU:RYCB-152-05-S

Detailed Description

Enhance your soldering projects with our high-quality B-152-05-S sleeve, designed for efficient wire and cable management. Featuring an expanded inside diameter of 4.8mm (.189 in), it offers ample space for secure connections. With a maximum operating temperature of 125°C, this sleeve ensures reliable performance even in demanding environments. Perfect for soldering and shielding applications, it's a must-have accessory for professionals and DIY enthusiasts alike. Upgrade your toolkit with this essential component and experience seamless connectivity like never before.