| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-00-01 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | 17 mm, .67 in |
| Pre-Installed Lead: | No |
| Part Aliases: | A42002-000 |
| SKU: | RYCB-155-00-01 |
B-155-00-01
Specifications
Detailed Description
Enhance your cable management system with our B-155-00-01 solder sleeves, designed for seamless wire terminations. Featuring an expanded inside diameter of 17mm (.67 in), these sleeves offer a reliable solution for joining cables with ease. With a maximum operating temperature of 125°C, they ensure optimal performance even in demanding conditions. Say goodbye to tedious soldering processes - our solder sleeves streamline the wire termination process, saving you time and effort. Ideal for professionals and DIY enthusiasts alike, these sleeves are a must-have for any project that requires secure and efficient cable connections. Upgrade your toolkit with this essential component for wire and cable management.

