| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-01-01 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | 23 mm, .905 in |
| Pre-Installed Lead: | No |
| Part Aliases: | E31307-000 |
| SKU: | RYCB-155-01-01 |
B-155-01-01
Specifications
Detailed Description
Enhance your cable termination process with our B-155-01-01 solder sleeve, designed for efficient and reliable wire connections. This RoHS-compliant product guarantees environmental sustainability while offering convenience with its pre-installed lead feature. Its expanded inside diameter of 23 mm (.905 in) accommodates various cable sizes, ensuring a snug fit. Operating seamlessly at temperatures up to 125°C, it is suitable for a wide range of applications in the automotive, aerospace, and electronics industries. Elevate your wire and cable management with this essential tool for solder sleeves and shield terminators.

