| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-02-01 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | 1.3 in, 33 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | F00831-000 |
| SKU: | RYCB-155-02-01 |
B-155-02-01
Specifications
Detailed Description
Enhance your cable management solutions with this high-quality solder sleeve, designed for efficient wire terminations. Featuring a durable construction, it ensures reliable performance in various applications. With a maximum operating temperature of 125°C, it offers superior heat resistance for added safety. The expanded inside diameter of 1.3 inches (33mm) provides ample space for secure connections. Whether you're working on industrial machinery or electronic devices, this solder sleeve is a versatile and essential tool for professionals in the field. Upgrade your wire and cable management setup with this essential component.

