B-155-03-S

Heilind Number:RYCB-155-03-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-03-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-03-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-03-S
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.118 in, 3 mm
Pre-Installed Lead:No
Part Aliases:F68078-000
SKU:RYCB-155-03-S

Detailed Description

Enhance your soldering projects with our B-155-03-S solder sleeves, also known as F68078-000. These high-quality components ensure secure and reliable connections with an expanded inside diameter of .118 inches (3mm). Designed for optimal performance, they have a maximum operating temperature of 125°C, making them suitable for a wide range of applications. Perfect for use in wire and cable management, these sleeves are essential for professionals and DIY enthusiasts alike. Upgrade your toolkit with these essential soldering accessories.