B-155-03

Heilind Number:RYCB-155-03
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-03
Datasheet:General Installation Document
ECAD Model:
3D Model

Description:

B-155-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-03
Maximum Operating Temperature:125 °C
Length:24.5 mm, .95 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.118 in, 3 mm
Pre-Installed Lead:No
Part Aliases:A70754-000
SKU:RYCB-155-03

Detailed Description

Introducing our B-155-03 SolderSleeve Shield Terminator, a versatile solution for seamless wire and cable management. This RoHS-compliant terminator ensures compliance with environmental regulations while offering optimal performance. With a compact design and a maximum operating temperature of 125°C, it's perfect for a wide range of applications. The expanded inside diameter of 3mm accommodates various cable sizes, while the pre-installed lead eliminates the need for additional assembly steps. Measuring at 24.5mm in length, it provides ample coverage for secure connections. Whether you're working on automotive, aerospace, or industrial projects, this terminator is a reliable choice for efficient soldering and shielding. Upgrade your wire management setup with this essential component, also known by its part alias A70754-000.