B-155-05-S

Heilind Number:RYCB-155-05-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-05-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-05-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-05-S
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.189 in, 4.8 mm
Pre-Installed Lead:No
Part Aliases:D74720-000
SKU:RYCB-155-05-S

Detailed Description

Enhance your soldering projects with our B-155-05-S sleeve, a high-quality solution designed for efficient wire and cable management. With ROHS compliance and a maximum operating temperature of 125°C, this versatile sleeve ensures both environmental friendliness and reliable performance. Featuring an expanded inside diameter of 4.8mm (.189 in), it accommodates various cable sizes with ease. Whether you're a professional electrician or a DIY enthusiast, our solder sleeve is a must-have for seamless terminations and shield applications.Upgrade your toolkit with this essential component in solder sleeves and shield terminators, and experience the convenience of pre-installed leads for quick and hassle-free applications. Say goodbye to messy wiring and hello to professional-grade results with our B-155-05-S sleeve.