| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-06 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.26 in, 32 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .264 in, 6.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | E21385-000 |
| SKU: | RYCB-155-06 |
B-155-06
| Heilind Number: | RYCB-155-06 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-155-06 |
| Datasheet: | General Installation Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination efficiency with our SolderSleeve Shield Terminator, a vital component for seamless wire and cable management. With a high-quality build ensuring RoHS compliance, this terminator guarantees optimal performance in diverse applications. Its expanded inside diameter of 6.7 mm (.264 in) accommodates various cable sizes, while its maximum operating temperature of 125°C provides reliable functionality even in demanding environments. Measuring at 32mm in length, this terminator offers ample coverage for secure terminations. Say goodbye to lead installation hassles as this product comes pre-installed. Perfect for professionals seeking efficient and durable solder sleeves and shield terminators in their projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/30/2020 | E-20-004625 - Customer Request: Revise Solder Location on Drawing. regarding the location of the solder ring with reference to the sealing rings. Sometimes, visually the solder ring is not centered, but the parts meet our specification and don't hinder product performance. | Download | |||

