B-155-11-S

Heilind Number:RYCB-155-11-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-11-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-11-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-11-S
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:11.5 mm, .452 in
Pre-Installed Lead:No
Part Aliases:F09513-000
SKU:RYCB-155-11-S

Detailed Description

Enhance your soldering projects with our B-155-11-S, a high-quality solder sleeve designed for efficient wire and cable management. With a expanded inside diameter of 11.5mm (.452 in), it offers ample space for secure connections. Compliant with RoHS standards, this sleeve is not only environmentally friendly but also ensures safe and reliable performance. Operating at a maximum temperature of 125°C, it is suitable for a wide range of applications. Say goodbye to pre-installed leads with our convenient design that allows for easy installation. Perfect for use in various industries, from electronics to automotive, our solder sleeve is a versatile solution for all your soldering needs. Upgrade your toolkit today and experience the difference.