B-155-1501

Heilind Number:RYCB-155-1501
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-1501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-1501

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-1501
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.08 in, 2 mm
Pre-Installed Lead:No
Part Aliases:D61414-000
SKU:RYCB-155-1501

Detailed Description

Enhance your wire and cable management with our B-155-1501 solder sleeves, designed for efficient and reliable terminations. Meeting RoHS compliance standards, these sleeves ensure environmentally friendly practices. Featuring an expanded inside diameter of 2mm (.08 in), they accommodate a variety of wire sizes with ease. Operating at a maximum temperature of 125°C, they guarantee durability and performance in demanding environments. Say goodbye to tedious manual lead installations, as these sleeves come pre-installed for convenience. Perfect for a wide range of applications, they are a must-have in any toolbox for seamless and professional wire terminations.