B-155-1502

Heilind Number:RYCB-155-1502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-1502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-1502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-1502
Pre-Installed Lead:No
Expanded Inside Diameter:.115 in, 2.9 mm
Maximum Operating Temperature:125 °C
Part Aliases:C91365-000
SKU:RYCB-155-1502

Detailed Description

Enhance your soldering and cable management projects with this high-quality B-155-1502 sleeve. Designed for efficiency and convenience, this RoHS-compliant sleeve features a durable construction with a .115-inch (2.9mm) expanded inside diameter, perfect for various wire and cable terminations. With a maximum operating temperature of 125°C, it ensures reliable performance even in challenging conditions. Whether you're a professional technician or DIY enthusiast, this versatile sleeve is a must-have for your tool kit. Upgrade your soldering and cable management game with ease and precision.