B-155-1503

Heilind Number:RYCB-155-1503
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-1503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-1503

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-1503
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.125 in, 3.2 mm
Pre-Installed Lead:No
Part Aliases:E77815-000
SKU:RYCB-155-1503

Detailed Description

Discover the ultimate solution for precise wire termination with our B-155-1503 solder sleeves. Engineered for seamless performance, these sleeves ensure secure connections in various applications. With a maximum operating temperature of 125°C, they guarantee durability even in high-temperature environments. Featuring an expanded inside diameter of 3.2mm, these sleeves accommodate a wide range of wire sizes, making them versatile for any project. Rest assured, our sleeves are RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management with these high-quality solder sleeves, a must-have for professionals and DIY enthusiasts alike.