B-155-33

Heilind Number:RYCB-155-33
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-33
Datasheet:General Installation Document
ECAD Model:
3D Model

Description:

B-155-33

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-33
Pre-Installed Lead:No
Expanded Inside Diameter:1.34 in, 34 mm
Maximum Operating Temperature:125 °C
Length:3.14 in, 80 mm
Product Type:SolderSleeve Shield Terminator
Part Aliases:C47348-000
SKU:RYCB-155-33

Detailed Description

Enhance your wire and cable management with our B-155-33 SolderSleeve Shield Terminator. Featuring an expanded inside diameter of 1.34 inches (34mm) and a length of 80mm (3.14 inches), this high-quality component offers efficient and reliable performance. With a maximum operating temperature of 125°C, it ensures durability in various environments. Say goodbye to cumbersome installation processes, as this terminator does not come with pre-installed lead. Perfect for applications requiring secure and seamless connections, it falls under our extensive range of Solder Sleeves & Shield Terminators – essential for professional wire and cable installations. Upgrade your setup today with this essential component.