| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-3801 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .065 in, 1.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | D34796-000 |
| SKU: | RYCB-155-3801 |
B-155-3801
Specifications
Detailed Description
Enhance your cable management system with our B-155-3801 solder sleeves, designed for efficient and secure wire terminations. Fully compliant with RoHS regulations, these sleeves ensure both performance and environmental responsibility. With an expanded inside diameter of 1.7mm (.065 in), they accommodate various wire sizes with ease. Operating flawlessly at up to 125°C, they guarantee reliable performance even in demanding environments. Also known as D34796-000, these solder sleeves are a versatile solution for professionals in the electronics industry. Upgrade your setup and experience seamless wire and cable management with our premium solder sleeves.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity | Raychem 3-640477-5 | 05P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity | Raychem 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity | Raychem ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| TE Connectivity | Raychem ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/23/2020 | E-20-005285 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||


