| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-3802 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.02 in, 26 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .075 in, 1.95 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | D26022-000 |
| SKU: | RYCB-155-3802 |
B-155-3802
Specifications
Detailed Description
Enhance your cable termination process with our B-155-3802 SolderSleeve Shield Terminator. Designed for efficient and reliable performance, this solder sleeve boasts a compliance with RoHS standards, ensuring environmentally-friendly use. With a maximum operating temperature of 125°C, it guarantees durability in various applications. The expanded inside diameter of 1.95mm allows for easy installation, while the 26mm length provides ample coverage. Pre-installed lead not included, offering flexibility in customization. Ideal for wire and cable management, this product is a must-have for seamless terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/23/2020 | E-20-005285 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||

