B-155-3803

Heilind Number:RYCB-155-3803
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-3803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-3803

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-3803
Pre-Installed Lead:No
Expanded Inside Diameter:.105 in, 2.7 mm
Maximum Operating Temperature:125 °C
Length:1.61 in, 41 mm
Product Type:SolderSleeve Shield Terminator
Part Aliases:E38778-000
SKU:RYCB-155-3803

Detailed Description

Enhance your cable termination process with our B-155-3803 SolderSleeve Shield Terminator. Designed for seamless installation, this RoHS compliant terminator ensures efficient and reliable performance. With a maximum operating temperature of 125°C, it guarantees durability in diverse environments. The expanded inside diameter of 2.7mm accommodates various cable sizes, while the 41mm length provides ample coverage. Say goodbye to pre-installed leads as this terminator offers hassle-free setup. Perfect for wire and cable management, it's a must-have for professionals in the field. Upgrade your workflow with this essential component, also known as E38778-000, for streamlined operations.