| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-3805 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.61 in, 41 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .18 in, 4.5 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | C78009-000 |
| SKU: | RYCB-155-3805 |
B-155-3805
Specifications
Detailed Description
Enhance your cable termination with this high-quality Shield Terminator, designed for efficient and reliable performance. With RoHS compliance and a maximum operating temperature of 125°C, it ensures both environmental friendliness and durability. Featuring a pre-installed lead for easy application, it streamlines the soldering process. The expanded inside diameter of .18 inches (4.5 mm) accommodates various cable sizes, while its length of 1.61 inches (41 mm) provides ample coverage. Perfect for professional wire and cable management, this SolderSleeve Shield Terminator guarantees a secure and effective connection every time. Elevate your projects with this essential component in the Solder Sleeves & Shield Terminators category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/23/2020 | E-20-005285 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||

